Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-102202-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
13
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
14 MODII HDR SRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Single
- Number of Positions = 14
- Mating Post Length = 6.10 mm
Search Keywords:
11022021
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
84
Ships today, if you order in
Minimum Order:
13
Multiple:
13
Quantity
Unit Price
Ext. Price
13
$5.60
$72.800
26
$4.41
$114.660
52
$3.82
$198.640
104
$3.50
$364.000
234
$3.43
$802.620
468
$3.10
$1,450.800
702
$2.85
$2,000.700
936
+
$2.83
$2,648.880
Product Guides