Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-102398-8
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Straight
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
40 AMPMODU MT ASSY DR .100CL
Product Highlights:
- Receptacle Assembly
- Wire Termination Type = Insulation Displacement Crimp (IDC)
- Number of Positions = 40
- Number of Rows = Dual
- Terminate To Wire
Search Keywords:
11023988
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
360
Can Ship immediately
MOQ for out of Stock Qty:
90
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
1
$21.85
$21.850
25
$17.08
$427.000
50
$16.82
$841.000
90
$16.57
$1,491.300
180
$16.32
$2,937.600
270
$16.08
$4,341.600
360
+
$15.84
$5,702.400
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-102536-8
40 AMPMODU MT COVER DR .100CL
1-102537-8
40 AMPMODU MT COVER DR .100CL
108-0304-001
Green Banana Plug, Insulated, Round Solder/Solderless Hole
42J1K0E
Res Wirewound 1K Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
EL100D5-24
Solid State Relay - SPST-NO (1 Form A) - DC Output - 21 to 27VDC Input - 5A, 3 to 100V Loa...