Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-103169-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
112
Package Type:
Tray
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
26 MODII HDR DRST SHRD .100CL
Product Highlights:
- Header
- Header Type = Shrouded
- Number of Rows = Dual
- Number of Positions = 26
- Mating Post Length = 8.08 mm
Search Keywords:
11031691
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
886
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
196
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
5
$11.93
$59.650
50
$7.73
$386.500
100
$7.52
$752.000
196
$7.31
$1,432.760
392
$7.19
$2,818.480
588
$7.06
$4,151.280
784
+
$6.88
$5,393.920
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
205838-1
CPC PLUG ASSEMBLY SIZE 11-8
206038-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 28 Contacts - Thermoplastic B...
206485-1
CPC PLUG ASSEMBLY SIZE 11-9
6-534206-3
Board-To-Board Connector - 2.54 mm - 26 Contacts - Receptacle - AMPMODU Mod II Series - Th...
6-534206-7
34 MODII VRT DR CE 100/115