help desk software
DATA SHEET

1-103311-0

TE Connectivity / AMP Brand

050 LOPRO HDR RA 30DP .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-103311-0
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
35
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
050 LOPRO HDR RA 30DP
Product Highlights:
  • Connector Type = Header - Pin
  • Header Type = Pin Header
  • AMP-LATCH Product Line
  • Low Profile
  • 50 Positions
Search Keywords:
11033110
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 30
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
62
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.52
$47.600
10
$9.34
$93.400
25
$6.21
$155.250
62
$4.76
$295.120
123
$4.61
$567.030
184
$4.54
$835.360
245 +
$4.43
$1,085.350
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models