Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-103361-0
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
16
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
12 MODII HDR SRRA SHRD .100CL
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Header Type = Shrouded
- 12 Positions
- Mating Post Length = 6.10 mm
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
68
Can Ship immediately
Minimum Order:
16
Multiple:
16
Quantity
Unit Price
Ext. Price
16
$6.60
$105.600
32
$6.27
$200.640
64
$5.96
$381.440
128
$5.66
$724.480
288
$5.38
$1,549.440
576
$3.30
$1,900.800
864
$2.62
$2,263.680
1,152
+
$2.57
$2,960.640
Product Guides