Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-103916-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
40
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
40 SYSTEM 50 HDR DRST UNSHRD
Product Highlights:
- Header Assembly
- Number of Positions = 40
- Number of Rows = Dual
- Not Shrouded
- Vertical Mount Angle
Search Keywords:
11039161
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
854
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
585
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$4.50
$22.500
100
$3.96
$396.000
250
$3.90
$975.000
585
$3.84
$2,246.400
1,170
$3.77
$4,410.900
1,755
$3.72
$6,528.600
2,340
+
$3.66
$8,564.400
Tools/3D Models