Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-103916-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
80
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
80 SYSTEM 50 HDR DRST UNSHRD
Product Highlights:
- Header Assembly
- Number of Positions = 80
- Number of Rows = Dual
- Not Shrouded
- Vertical Mount Angle
Search Keywords:
11039166
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
170
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
293
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$8.15
$40.750
50
$7.71
$385.500
100
$7.60
$760.000
293
$7.48
$2,191.640
585
$7.36
$4,305.600
878
$7.26
$6,374.280
1,170
+
$7.15
$8,365.500
Tools/3D Models