Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-103916-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
100
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
100 SYSTEM 50 HDR DRST UNSHRD
Product Highlights:
- Header Assembly
- Number of Positions = 100
- Number of Rows = Dual
- Not Shrouded
- Vertical Mount Angle
Search Keywords:
11039167
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,016
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
234
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$10.95
$54.750
50
$10.69
$534.500
100
$10.53
$1,053.000
234
$10.36
$2,424.240
468
$10.21
$4,778.280
702
$10.06
$7,062.120
936
+
$9.90
$9,266.400
Tools/3D Models
Accessories
5-103911-8
100 SYSTEM 50 RCPT ASSY DRRA
103911-8
100 SYSTEM 50 RCPT ASSY DRRA
5-104078-8
100 SYS 50 RCPT ASSY DRST SN
104078-8
100 SYSTEM 50 RCPT ASSY DRST
5-104744-5
100 SYS 50 RCPT ASSY DRST SN
5-104550-9
100 SYS50 SURFMNT DRST RCPT SN
104550-9
100 SYS50 SURFMNT DRST RCPT
487937-1
100 HOUSING FFC 50CL DR LATCH