Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104068-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
24
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
24 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 24
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
11040681
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,561
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
252
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$5.88
$29.400
50
$4.21
$210.500
100
$4.13
$413.000
252
$4.01
$1,010.520
504
$3.94
$1,985.760
756
$3.89
$2,940.840
1,008
+
$3.83
$3,860.640
Tools/3D Models
Product Guides
Accessories
5-104078-9
24 SYSTEM 50 RCPT ASSY DRST SN
104078-9
24 SYSTEM 50 RCPT ASSY DRST
5-104550-3
24 SYS50 SURFMNT DRST RCPT SN
104550-3
24 SYS50 SURFMNT DRST RCPT
2-487937-4
024 HOUSING FFC 50CL DR LATCH
2-487938-4
024 HOUSING FFC 50CL DR
2-111196-8
024 RCPT SYSTEM 50 30 DPLX
111196-5
024 RCPT SYSTEM 50 30 DPLX
CUSTOMERS
ALSO BOUGHT
PT65101L254
Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tub...
111196-5
024 RCPT SYSTEM 50 30 DPLX
MDM-51PSB
D Microminiature Connector - 51 Contact - Male - 0.05 inch Pitch - Crimp Terminal - Hole ....
A60Q8-2
Fuse Midget Fast Acting 8A 600V Holder Cartridge 10.32 X 38.1mm
SM104023306FE
Res Thick Film 330M Ohm 1% 2.5W ±25/±50ppm/°C Silicone RDL