Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104068-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
19
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
34
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
34 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 34
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
11040683
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
15
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$9.24
$46.200
50
$6.94
$347.000
100
$6.37
$637.000
200
$5.78
$1,156.000
399
$5.69
$2,270.310
599
$5.61
$3,360.390
798
+
$5.52
$4,404.960
Tools/3D Models
Product Guides