help desk software
DATA SHEET

1-104069-4

TE Connectivity / AMP Brand

34 SYSTEM 50 HDR DRRA SHRD .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104069-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
18
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
34
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
34 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 34
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
Search Keywords:
11040694
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 133
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.27
$76.350
25
$10.71
$267.750
50
$9.83
$491.500
100
$9.56
$956.000
135
$9.27
$1,251.450
270
$9.13
$2,465.100
405
$9.00
$3,645.000
540 +
$8.85
$4,779.000
Tools/3D Models