help desk software
DATA SHEET

1-104069-7

TE Connectivity / AMP Brand

100 SYSTEM 50 HDR DRRA SHRD .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104069-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
100
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
100 SYSTEM 50 HDR DRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 100
  • Number of Rows = Dual
  • Shrouded
  • Right Angle Mount Angle
Search Keywords:
11040697
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 40
Ships today, if you order in
MOQ for out of Stock Qty:
53
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.10
$62.100
10
$40.10
$401.000
25
$38.86
$971.500
53
$37.67
$1,996.510
105
$37.11
$3,896.550
158
$36.55
$5,774.900
210 +
$36.00
$7,560.000
Tools/3D Models