Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104071-6
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
36
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
36 SYSTEM 50 HDR SRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 36
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords:
11040716
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
MOQ for In Stock Qty:
10
Available in less than min:
3
MOQ for out of Stock Qty:
180
Multiple:
10
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$14.586
$14.586
10
$13.260
$132.600
50
$11.290
$564.500
100
$10.710
$1,071.000
180
$10.310
$1,855.800
360
$10.020
$3,607.200
540
$9.850
$5,319.000
720
+
$9.700
$6,984.000
Tools/3D Models