Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104071-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
9
Package Type:
Tube
Contact Base Material:
Copper Alloy
Contact Underplating Material:
Nickel
Packaging Quantity:
9
Number of Positions:
40
Number of Rows:
1
Connector Mounting Type:
Board Mount
Circuit Application:
Signal
Operating Voltage:
30 VAC
PCB Contact Termination Area Plating Material Finish:
Matte
Dielectric Withstanding Voltage (Max):
500 VAC
Connector System:
Board-to-Board
Contact Current Rating (Max):
3.6 A
Termination Method to Printed Circuit Board:
Through Hole - Solder
Insulation Resistance:
5000 MΩ
Termination Post & Tail Length:
.1 in, 2.54 mm
Mating Square Post Dimension:
.015 in, .38 mm
Mating Alignment Type:
Polarization
Connector Contact Load Condition:
Fully Loaded
PCB Mount Retention:
Without
PCB Mount Alignment:
Without
Operating Temperature Range:
-65 – 105 °C, -85 – 221 °F
Housing Material:
LCP
Connector Profile:
Standard
Mating Retention Type:
Latching
Sealable:
No
Board-to-Board Configuration:
Parallel
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
PCB Connector Assembly Type:
PCB Mount Header
PCB Thickness (Recommended):
.062 in, 1.57 mm
Agency/Standard:
CSA , UL
Contact Mating Area Plating Material:
Gold
PCB Contact Termination Area Plating Material:
Tin-Lead
Centerline (Pitch):
.05 in, 1.27 mm
Mating Alignment:
With
Position Locations Omitted:
0
UL Flammability Rating:
UL 94V-0
Housing Temperature Rating:
High
Round Termination Post & Tail Diameter:
.015 in, .38 mm
Mating Retention:
With
Approved Standards:
CSA LR7189 , UL E28476
Solder Process Feature:
Board Standoff
Connector & Contact Terminates To:
Printed Circuit Board
UL Rating:
Recognized
Contact Type:
Pin
PCB Mount Orientation:
Vertical
PCB Contact Termination Area Plating Material Thickness:
150 – 250 µin, 3.81 – 6.35 µm
Contact Shape & Form:
Rectangular
Primary Product Color:
Black
Header Type:
Fully Shrouded
Packaging Type:
Box , Tube
40 SYSTEM 50 HDR SRST SHRD
Product Highlights:
- Header Assembly
- Number of Positions = 40
- Number of Rows = Single
- Shrouded
- Vertical Mount Angle
Search Keywords:
11040717
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
486
Can Ship immediately
MOQ for In Stock Qty:
9
MOQ for out of Stock Qty:
162
Multiple:
9
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
9
$14.77
$132.930
27
$11.95
$322.650
54
$11.61
$626.940
108
$11.25
$1,215.000
162
$11.08
$1,794.960
324
$10.92
$3,538.080
486
$10.75
$5,224.500
648
+
$10.59
$6,862.320
Tools/3D Models