help desk software
DATA SHEET

1-104074-1

TE Connectivity / AMP Brand

12 SYSTEM 50 HDR SRRA SHRD .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104074-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
23
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
12
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
12 SYSTEM 50 HDR SRRA SHRD
Product Highlights:
  • Header Assembly
  • Number of Positions = 12
  • Number of Rows = Single
  • Shrouded
  • Right Angle Mount Angle
Search Keywords:
11040741
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 730
Can Ship immediately
MOQ for In Stock Qty:
23
MOQ for out of Stock Qty:
345
Multiple:
23
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
23
$2.88
$66.240
69
$2.83
$195.270
115
$2.77
$318.550
253
$2.73
$690.690
345
$2.69
$928.050
690
$2.65
$1,828.500
1,035
$2.54
$2,628.900
1,380 +
$2.50
$3,450.000
Tools/3D Models