1-104433-3
TE Connectivity / AMP BrandConn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104433-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
M
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Unshrouded Header M 26 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 26
- Mating Post Length = 8.08 mm
Search Keywords:
11044333
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
120
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.960
$24.800
50
$3.467
$173.350
120
$3.171
$380.520
360
$3.009
$1,083.240
600
$2.979
$1,787.400
1,080
$2.896
$3,127.680
2,520
$2.813
$7,088.760
5,040
+
$2.798
$14,101.920
Product Guides