Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104549-0
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
7
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Surface Mount
Pitch:
1.27 mm
Number of Contacts:
100
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP BRAND part 1-104549-0 is a 100 SYS50 SRFMNT HDR DRST SHRD connector component designed for secure and reliable connections in various applications. This high-quality part offers efficient performance and durability for your electronic projects.
Product Highlights:
- Header Assembly
- Number of Positions = 100
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
11045490
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7
Can Ship immediately
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
63
Multiple:
7
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
7
$33.04
$231.280
14
$32.68
$457.520
28
$31.90
$893.200
56
$31.33
$1,754.480
63
$30.10
$1,896.300
126
$28.86
$3,636.360
189
$28.57
$5,399.730
252
+
$28.28
$7,126.560
Tools/3D Models
Product Guides
Accessories
5-147377-8
100 SYS50 SMT HDRDR SHD SN
147377-8
100 SYS50 SMT HDRDR SHD W/O HD
5-104078-8
100 SYS 50 RCPT ASSY DRST SN
104078-8
100 SYSTEM 50 RCPT ASSY DRST
5-104744-5
100 SYS 50 RCPT ASSY DRST SN
5-104550-9
100 SYS50 SURFMNT DRST RCPT SN
104550-9
100 SYS50 SURFMNT DRST RCPT
487937-1
100 HOUSING FFC 50CL DR LATCH
2-111196-4
100 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
1-111196-6
100 RCPT SYSTEM 50 30 DPLX