Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-104666-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
23
Package Type:
Tube
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
1.27 mm
Number of Contacts:
26
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
1/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
26 SYSTEM 50 HDR DRST SHRD
Product Highlights:
- Housing Gender = Header - Pin
- 26 Positions
- Number of Rows = Dual
- Shrouded
- Vertical Mount Angle
Search Keywords:
11046661
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
853
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
242
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$6.46
$32.300
50
$6.11
$305.500
100
$6.02
$602.000
242
$5.93
$1,435.060
483
$5.83
$2,815.890
725
$5.75
$4,168.750
966
+
$5.66
$5,467.560
Tools/3D Models
Product Guides