Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1106352-3
RoHS:
Yes
HTS:
4016935050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Body Thickness (Imperial):
0.098 in
Dimension:
43 mm
Body Thickness (Metric):
2.5 mm
Family:
1106352
Color:
Black
Conductivity:
No
HB.16.D
Search Keywords:
11063523
IN STOCK:
2,138
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
150
Multiple:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$2.76
$138.000
100
$2.72
$272.000
150
$2.68
$402.000
300
$2.64
$792.000
450
$2.60
$1,170.000
600
+
$2.56
$1,536.000
Product Guides