Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1106439-2
RoHS:
Yes
HTS:
8538908180
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Type:
Hood
Shell Size:
5
Angular Function:
N/A
Operating Temperature:
N/A
Connector Type:
Connector Headers and PCB Receptacles
Dimension:
79.5 x 29 x 57.3 mm
Life Cycle:
Discontinued
HA.16.STS.1.M20.G
Search Keywords:
11064392
This product is discontinued, but still in stock
IN STOCK:
52
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Quantity
Unit Price
Ext. Price
5
$37.60
$188.000
10
$34.73
$347.300
25
$34.00
$850.000
50
$33.29
$1,664.500
100
$32.96
$3,296.000
250
$32.63
$8,157.500
500
+
$32.30
$16,150.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640600-4
04P MTA156 CONN ASSY 20AWG LF
0E2000K0
Switch Snap Action N.O./N.C. DPDT Lever Quick Connect 20A 250VAC 1491.4VA 4.17N Screw Moun...
1866
T-3 1/4 Bayonet Lamp
AR30WR-120B
Selector Switch - Lever - 3 Position - Spring return - 2NO - Black.
AB6M-BK1-G
Switch Access Round Button Push Button Switch