help desk software
DATA SHEET

1-106527-4

TE Connectivity / AMP Brand

Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Package .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-106527-4
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
14
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Housing RCP 14 POS 4.2mm Crimp ST Cable Mount Package
Product Highlights:
  • Housing
  • AMP-DUAC
  • Receptacle
  • 0 Power Positions
  • 14 Signal Positions
Search Keywords:
11065274
  This product is discontinued, but still in stock
IN STOCK: 5,982
Ships today, if you order in
Minimum Order:
50
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$2.740
$137.000
200
$0.683
$136.600
400
$0.436
$174.400
750
$0.411
$308.250
1,500
$0.390
$585.000
3,000
$0.358
$1,074.000
25,000 +
$0.290
$7,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
1-794954-4
1-794954-4
VIEW PRODUCT
Tools/3D Models
Product Guides