help desk software
DATA SHEET

1-1102140-2

TE Connectivity / AMP Brand

HA.16.AG-LB .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1102140-2
RoHS:
Yes
HTS:
7608200090
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Type:
Housing
Dimension:
96 x 29 x 28 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
HA.16.AG-LB
Product Highlights:
  • HA Series
  • Housing
  • Product Size = 5
  • Dimensions (L x H x W) = 96.0 x 28.0 x 29.0 mm
  • Locking Device Type = Side Clip at Housing Bottom
Search Keywords:
111021402
  This product is discontinued, but still in stock
IN STOCK: 25
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.40
$77.000
10
$12.53
$125.300
20
$12.02
$240.400
40
$10.21
$408.400
80
$9.10
$728.000
120
$8.63
$1,035.600
160 +
$8.27
$1,323.200
Tools/3D Models
Product Guides