help desk software
DATA SHEET

1-1102316-1

TE Connectivity / AMP Brand

Hood 90° 8 Shell Size Aluminum Die Cast Box

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1102316-1
RoHS:
Yes
HTS:
8538908180
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Hood
Shell Size:
8
Angular Function:
90 °
Operating Temperature:
N/A
Connector Type:
Connector Rectangular
Body Material:
Aluminum Die Cast
Dimension:
120 x 43 x 70 mm
Life Cycle:
Discontinued
Hood 90° 8 Shell Size Aluminum Die Cast Box
Search Keywords:
111023161
  This product is discontinued, but still in stock
IN STOCK: 146
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$50.06
$250.300
10
$44.51
$445.100
25
$41.60
$1,040.000
50
$37.40
$1,870.000
100
$35.18
$3,518.000
250
$34.63
$8,657.500
500 +
$34.46
$17,230.000
Tools/3D Models
Product Guides