Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1103638-1
RoHS:
Yes
HTS:
8538908180
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Box
Type:
Heavy-Duty Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16/Contact A
Operating Temperature:
N/A
HE.16.STI.S.B 1-16
Product Highlights:
- HE.16 Series
- Insert
- Product Size = 6
- Contact Type = Screw Terminal
- Insert Style = Pin
Search Keywords:
111036381
IN STOCK:
395
Ships today, if you order in
Minimum Order:
5
Multiple:
5
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
5
$32.37
$161.850
10
$29.73
$297.300
25
$28.56
$714.000
50
$28.27
$1,413.500
100
$27.99
$2,799.000
250
$27.71
$6,927.500
500
+
$27.43
$13,715.000
Product Guides
CUSTOMERS
ALSO BOUGHT
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
3NC2T0A22
SC-N4 AC100V Odyssey Series Contactor
BZ-2RQ174-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
SS-5
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Solder
KRPA-11DN-110
Power Relay 110VDC 10A DPDT(35.7x35.7x50.8)mm Socket