help desk software
DATA SHEET

1-1103639-1

TE Connectivity / AMP Brand

HE.16.BU.S.B 1-16 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1103639-1
RoHS:
Yes
HTS:
8538908180
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Type:
Heavy-Duty Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
PL
Pitch:
N/A
Termination Method:
Screw
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
400 V
Maximum Current Rating:
16/Contact A
Operating Temperature:
-40 to 125 °C
Life Cycle:
Discontinued
HE.16.BU.S.B 1-16
Product Highlights:
  • HE.16 Series
  • Insert
  • Product Size = 6
  • Contact Type = Screw Terminal
  • Insert Style = Socket
Search Keywords:
111036391
  This product is discontinued, but still in stock
IN STOCK: 25
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$91.49
$91.490
10
$90.14
$901.400
25
$89.24
$2,231.000
60
$88.34
$5,300.400
120
$87.46
$10,495.200
180
$86.59
$15,586.200
240 +
$85.72
$20,572.800
Tools/3D Models
Product Guides