1-111446-1
TE Connectivity / AMP BrandConn IDC Connector PL 50 POS 2.54mm IDT RA Cable Mount Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-111446-1
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
40
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
PL
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
50
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector PL 50 POS 2.54mm IDT RA Cable Mount Bulk
Product Highlights:
- Connector Type = Universal I/O
- Number of Positions = 50
- Plug
- Without Mating Polarization
- Terminate To Ribbon Cable
Search Keywords:
input/output, paddleboard, paddle board
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
9,309
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$17.88
$89.400
40
$15.51
$620.400
80
$14.08
$1,126.400
120
$13.06
$1,567.200
280
$12.76
$3,572.800
520
$12.70
$6,604.000
1,000
+
$12.63
$12,630.000
Product Guides