help desk software
DATA SHEET

111196-5

TE Connectivity / AMP Brand

024 RCPT SYSTEM 50 30 DPLX .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
111196-5
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
60
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
1.27 mm
Number of Contacts:
24
Maximum Voltage Rating:
30 VAC
Maximum Current Rating:
0.5/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
024 RCPT SYSTEM 50 30 DPLX
Product Highlights:
  • Receptacle Assembly
  • Number of Positions = 24
  • Number of Rows = Dual
  • With Mating Connector Lock
  • Wire/Cable Type = Ribbon Cable
Search Keywords:
1111965
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 306
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.44
$82.200
50
$10.64
$532.000
100
$10.32
$1,032.000
225
$10.00
$2,250.000
450
$9.90
$4,455.000
675
$9.80
$6,615.000
900 +
$9.70
$8,730.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models