Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1123823-1
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
1
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
8/Contact A
Operating Temperature:
-25 to 125 °C
EP IP PLUG NATURAL
Search Keywords:
111238231
IN STOCK:
112,500
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.0751
$75.100
3,000
$0.0716
$214.800
8,000
$0.0662
$529.600
25,000
$0.0615
$1,537.500
50,000
$0.0605
$3,025.000
100,000
$0.0599
$5,990.000
150,000
$0.0593
$8,895.000
250,000
+
$0.0587
$14,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
2-520129-2
This loose piece Flag Receptacle from the Ultra-Fast Fully Insulated series from FASTON is...
8732S1HZQE
Overtravel Pushbutton Switches
MK04-1A66B-500W
Reed Sensor, 1 Form A, SPST-NO, Screw Mounting AT 1015 Wire Termination
SS-5GL13
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 5A 250VAC 0.49N Screw Mount Solde...
16-02-0086
Contact SKT Crimp ST Cable Mount 22-24AWG SL™ Reel