help desk software

111360-1

TE Connectivity / Amp Brand

Conn Unshrouded Header PL 10 POS 1.27mm Solder ST Top Entry Thru-Hole

  • RoHS Non-Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
111360-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Tray
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
PL
Termination Method:
Solder
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Conn Unshrouded Header PL 10 POS 1.27mm Solder ST Top Entry Thru-Hole
Search Keywords:
1113601
IN STOCK: 474
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$18.77
$37.540
25
$12.12
$303.000
100
$11.50
$1,150.000
221
$11.39
$2,517.190
441
$11.27
$4,970.070
662
$11.16
$7,387.920
882 +
$11.05
$9,746.100
DOWNLOADS