1116151-1
TE Connectivity / AMP BrandConn RJ-45/Dual USB F/F/F 8/4/4 POS Solder RA Thru-Hole 16 Terminal 3 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1116151-1
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
180
Package Type:
Type:
RJ-45/Dual USB
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
F/F/F
Termination Method:
Solder
Number of Contacts:
8/4/4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn RJ-45/Dual USB F/F/F 8/4/4 POS Solder RA Thru-Hole 16 Terminal 3 Port
Product Highlights:
- Jack
- Stacked Port Configuration
- 2 x 1 Jack Configuration
- Jack Type = RJ45/Dual USB
- Number of Positions = 8
Search Keywords:
FCC Part 68, REA PE-76, UL 1863, Communication Circuit Accessories, near end crosstalk (NEXT), EIA/TIA 568A, modular jacks, phone jacks, input/output, box to box, pcb mounted jacks, VAO
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
27
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$41.71
$125.130
25
$11.24
$281.000
50
$10.34
$517.000
100
$9.52
$952.000
180
$8.76
$1,576.800
1,000
$6.13
$6,130.000
25,000
+
$5.22
$130,500.000
Product Guides