Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
111623-3
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
60
Package Type:
Tray
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
RCP
Mounting:
Cable Mount
Pitch:
2 mm
Number of Contacts:
16
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-65 to 105 °C
016 2MM CTR 30DP FT
Product Highlights:
- Connector Type = .079 [2.0mm] AMP-LATCH
- Number of Positions = 16
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords:
1116233
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
375
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5
$6.50
$32.500
50
$4.97
$248.500
100
$4.87
$487.000
225
$4.79
$1,077.750
450
$4.41
$1,984.500
675
$4.17
$2,814.750
900
+
$4.11
$3,699.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS