help desk software
DATA SHEET

1-120524-1

TE Connectivity / AMP Brand

1FHR,64,50A/P,S,N,S14,15 .. see full description

RoHS Non-Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-120524-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
300
Package Type:
Reel
1FHR,64,50A/P,S,N,S14,15
Product Highlights:
  • Receptacle
  • 1.00 mm Centerline
  • Number of Positions = 64
  • Board-to-Board Stack Height = 14.00 mm, 15.00 mm
  • Gold (50) Contact Mating Area Plating Material
Search Keywords:
11205241
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,800
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.23
$51.150
250
$6.35
$1,587.500
500
$6.26
$3,130.000
750
$6.16
$4,620.000
1,500
$6.07
$9,105.000
2,250
$5.98
$13,455.000
3,000 +
$5.89
$17,670.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models