Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-120527-1
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
400
Package Type:
Reel
Type:
IEEE 1386
Body Orientation:
Straight
Gender:
PL
Mounting:
Surface Mount
Pitch:
1 mm
Number of Contacts:
64
Maximum Voltage Rating:
N/A
Maximum Current Rating:
0.5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
TE Connectivity / AMP BRAND part 1-120527-1 is a high-performance connector with a 1FHP configuration, capable of handling up to 64 contacts at 50 amps per contact. This connector features a robust design with a male gender, solder termination, and a shell size of S10, 12, 13, 15. It is ideal for demanding applications that require reliable and efficient electrical connections.
Product Highlights:
- Plug
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 10.00 mm, 12.00 mm, 13.00 mm, 15.00 mm
- Gold (50) Contact Mating Area Plating Material
Search Keywords:
11205271
IN STOCK:
0
MOQ for out of Stock Qty:
800
Multiple:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
800
$18.29
$14,632.000
1,600
$9.34
$14,944.000
2,400
$6.36
$15,264.000
3,200
+
$6.23
$19,936.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
1-5120521-1
1FHR,64,50A/S,S,N,S08,09,10
1-5120603-1
1FHR,64,50A/S,S,N,S11,12
1-5120523-1
1FHR,64,50A/S,S,N,S13
1-5120524-1
1FHR,64,50A/S,S,N,S14,15
1-5120528-1
1FHR,64,50A/S,N,C,S08,09,10
1-5120529-1
1FHR,64,50A/S,N,C,S11,12
1-5120530-1
1FHR,64,50A/S,N,C,S13
1-5120531-1
1FHR,64,50A/S,N,C,S14,15
1-5146893-1
1FHR,64,50A/S,S,C,S08,09,10
1-120521-1
1FHR,64,50A/P,S,N,S08,09,10
1-120524-1
1FHR,64,50A/P,S,N,S14,15
1-120528-1
1FHR,64,50A/P,N,C,S08,09,10
1-120529-1
1FHR,64,50A/P,N,C,S11,12
1-120531-1
1FHR,64,50A/P,N,C,S14,15
1-146893-1
1FHR,64,50A/P,S,C,S08,09,10
1-5146894-1
1FHR,64,50A/S,S,C,S11,12
1-5146895-1
1FHR,64,50A/S,S,C,S13
1-5146896-1
1FHR,64,50A/S,S,C,S14,15