Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-120528-1
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
650
Package Type:
Tape
Mating Alignment Type:
None
Contact Shape & Form:
Single Beam
PCB Mount Alignment Type:
Locating Posts
Connector Height:
.211 in, 5.37 mm
Assembly Process Feature:
Pick and Place Cover
Circuit Application:
Signal
Number of Positions:
64
Operating Temperature Range:
-55 – 110 °C, -67 – 230 °F
Agency/Standard:
CSA , UL
Operating Voltage:
250 VAC
Termination Method to Printed Circuit Board:
Surface Mount
Connector & Contact Terminates To:
Printed Circuit Board
Housing Material:
Matte
Number of Columns:
32
Contact Mating Area Plating Material Thickness:
50 µin, 1.27 µm
Connector Length:
1.347 in, 34.22 mm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Stack Height:
.394 in, 10 mm, 8 mm, 9 mm
PCB Connector Assembly Type:
PCB Mount Receptacle
PCB Mount Orientation:
Vertical
PCB Mount Alignment:
Without
Mating Entry Location:
Top
PCB Contact Termination Area Plating Material:
Tin-Lead
Mating Tab Thickness:
.008 in, .2 mm
Contact Current Rating (Max):
1 A
Contact Base Material:
Phosphor Bronze
Contact Type:
Socket
Connector System:
Board-to-Board
Mating Retention:
Without
Mating Alignment:
Without
Packaging Quantity:
650
Mating Tab Width:
.024 in, .63 mm
Centerline (Pitch):
.039 in, 1 mm
PCB Contact Termination Area Plating Material Finish:
Matte
Differential Signaling:
Yes
Industry Standard:
IEEE 1386
UL Flammability Rating:
UL 94V-0
Rectangular Termination Post & Tail Width:
.011 in, .3 mm
Contact Layout:
Inline
Contact Underplating Material Thickness:
50 µin, 1.27 µm
PCB Mount Retention:
Without
Board-to-Board Configuration:
Parallel
PCB Mount Retention Type:
None
Contact Mating Area Plating Material:
Gold
PCB Contact Termination Area Plating Material Thickness:
150 µin, 3.81 µm
Stackable:
Yes
Sealable:
No
UL Rating:
Listed
Connector Width:
150 in, 3.81 mm
Insulation Resistance:
2 MΩ
Primary Product Color:
Black
Approved Standards:
CSA LR7189 , UL E28476
Packaging Type:
Tape & Reel
1FHR,64,50A/P,N,C,S08,09,10
Product Highlights:
- Receptacle
- 1.00 mm Centerline
- Number of Positions = 64
- Board-to-Board Stack Height = 8.00 mm, 9.00 mm, 10.00 mm
- Gold (50) Contact Mating Area Plating Material
Search Keywords:
11205281
IN STOCK:
0
MOQ for out of Stock Qty:
325
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
325
$14.95
$4,858.750
650
$7.89
$5,128.500
975
$5.43
$5,294.250
1,300
+
$5.32
$6,916.000
Tools/3D Models