Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1337418-0
RoHS:
Yes
HTS:
8536694010
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Carton
Type:
Type N
Impedance:
50 Ohm
Operating Frequency:
0 to 11 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
29.1 x 25.4 x 25.4 mm
Life Cycle:
Discontinued
TYPE-N PANEL SOCKET 50 OHM
Product Highlights:
- Connector
- Jack
- Coaxial Cable Termination Type = Solder
- Terminate To Wire
- Body Style = Straight
Search Keywords:
113374180
This product is discontinued, but still in stock
IN STOCK:
25
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$9.85
$49.250
25
$6.88
$172.000
100
$6.22
$622.000
500
$6.10
$3,050.000
1,000
$6.03
$6,030.000
2,500
$5.97
$14,925.000
5,000
+
$5.91
$29,550.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides