1-1337431-0
TE Connectivity / AMP BrandBNC Str Plg Hex 75Ohm Nickel Pltd RG179B .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1337431-0
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
PL
Mounting:
Cable Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
23.6 x 14.5 mm
BNC Str Plg Hex 75Ohm Nickel Pltd RG179B
Product Highlights:
- Connector
- Connector Type = BNC
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Crimp
Search Keywords:
113374310
IN STOCK:
329
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$2.74
$27.400
250
$2.20
$550.000
500
$2.16
$1,080.000
750
$2.13
$1,597.500
1,500
$2.10
$3,150.000
2,250
$2.07
$4,657.500
3,000
+
$2.04
$6,120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models