help desk software
DATA SHEET

1-1337436-0

TE Connectivity / AMP Brand

BNC BULKHEAD JACK REAR MOUNT CRIMP 75 OHM RG59B/U, 62A/U, 140/U, 210/U, URM90, KX6A, KX25, KX52, KX53 .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1337436-0
RoHS:
Yes
HTS:
8536694010
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Type:
BNC
Impedance:
75 Ohm
Operating Frequency:
0 to 2 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Coaxial Cable
Termination Method:
Crimp
Operating Temperature:
-65 to 165 °C
Dimension:
31.5 x 17.5 mm
Life Cycle:
Discontinued
BNC BULKHEAD JACK REAR MOUNT CRIMP 75 OHM RG59B/U, 62A/U, 140/U, 210/U, URM90, KX6A, KX25, KX52, KX53
Product Highlights:
  • Connector - RF
  • Jack
  • Connector Style = Jack
  • Applies To Coaxial Cable
  • Coaxial Cable Termination Type = Crimp
Search Keywords:
113374360
  This product is discontinued, but still in stock
IN STOCK: 36
Ships today, if you order in
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$10.18
$20.360
25
$7.12
$178.000
100
$6.44
$644.000
250
$6.30
$1,575.000
500
$6.24
$3,120.000
750
$6.18
$4,635.000
1,000 +
$6.12
$6,120.000
Tools/3D Models
Product Guides