help desk software
DATA SHEET

1-1337445-0

TE Connectivity / AMP Brand

BNC Str PCB Skt 50Ohm Silver P .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1337445-0
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Through Hole
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
12 x 12 x 14.8 mm
TE Connectivity / AMP Brand part 1-1337445-0 is a BNC Straight PCB Socket with a 50 Ohm impedance and a silver plating. This high-quality connector is designed for seamless integration into printed circuit boards, providing reliable and efficient RF signal transmission. Perfect for a wide range of applications requiring precision and durability.
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack
  • Terminate To Printed Circuit Board
  • Body Style = Straight
Search Keywords:
113374450
IN STOCK: 2,546
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.000
$20.000
250
$2.868
$717.000
500
$2.751
$1,375.500
750
$2.683
$2,012.250
1,500
$2.615
$3,922.500
2,250
$2.589
$5,825.250
3,000 +
$2.542
$7,626.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models