help desk software
DATA SHEET

1-1337452-0

TE Connectivity / AMP Brand

BNC Ins BHSkt 50Ohm Nickel Gol .. see full description

RoHS Non-Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1337452-0
RoHS:
No
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
BNC
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Panel Mount
Body Orientation:
Straight
Terminate To:
Wire
Termination Method:
Solder Cup
Operating Temperature:
-40 to 60 °C
Dimension:
29.8 x 12.7 mm
BNC Ins BHSkt 50Ohm Nickel Gol
Product Highlights:
  • Connector
  • Connector Type = BNC
  • Jack Receptacle
  • Not Stacked
  • 1 Ports
Search Keywords:
113374520
IN STOCK: 394
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.198
$25.990
250
$4.029
$1,007.250
500
$3.989
$1,994.500
750
$3.683
$2,762.250
1,500
$3.346
$5,019.000
2,250
$3.313
$7,454.250
3,000 +
$3.280
$9,840.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models