Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1337604-0
RoHS:
Yes
HTS:
8536694010
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Type:
SMB
Impedance:
50 Ohm
Operating Frequency:
0 to 4 Hz to GHz
Gender:
RCP
Mounting:
Surface Mount
Body Orientation:
Straight
Terminate To:
PCB
Termination Method:
Solder
Operating Temperature:
-65 to 165 °C
Dimension:
6.35 x 6.35 x 6.9 mm
SMB SMT Skt 50Ohm Gold Pltd
Product Highlights:
- Connector
- Jack
- Standard
- Terminate To Printed Circuit Board
- Coupler Style = Snap-On
Search Keywords:
113376040
IN STOCK:
2,343
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$6.461
$32.305
250
$5.454
$1,363.500
500
$5.132
$2,566.000
750
$4.857
$3,642.750
1,500
$4.581
$6,871.500
2,250
$4.535
$10,203.750
3,000
+
$4.490
$13,470.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
5557484-1
MJ,TE,8P,SHLD,LOW PNL STR
TSM-103-01-L-SV
Board-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Surface Mount.
TSM-102-01-L-SV-P-TR
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry SMD T/R
TSM-104-01-L-DV
Board-To-Board Connector - 2.54 mm - 8 Contacts - Header - Surface Mount - 2 Rows.