Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1355200-1
RoHS:
Yes
HTS:
8538906000
COO:
BR
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Carton
Mounting:
N/A
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 1-1355200-1, also known as MCP2,8BU-GEH ASSY2P, is a high-quality electrical connector that ensures secure and reliable connections in various applications. This connector assembly features a 2.8mm pitch and is designed for use with AMP MCP 2.8 Series connectors. It is a two-position assembly that provides excellent mechanical and electrical performance. With its durable and robust construction, this MCP2,8BU-GEH ASSY2P assembly is suitable for challenging environments, offering excellent protection from moisture, dust, and other environmental elements. It is a trusted choice for automotive, industrial, and commercial applications where a dependable and long-lasting connection is crucial.
Product Highlights:
- Housing
- Receptacle
- Standard
- Number of Positions = 2
- Tab Fit = 2.79 mm
Search Keywords:
113552001
IN STOCK:
2,054
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
25
$1.129
$28.225
250
$0.803
$200.750
500
$0.775
$387.500
1,000
$0.766
$766.000
3,000
$0.732
$2,196.000
5,000
$0.712
$3,560.000
8,000
$0.705
$5,640.000
10,000
+
$0.698
$6,980.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
39-01-2101
Conn Housing M 10 POS 4.2mm Crimp ST Panel Mount Mini-Fit Jr™ Bag
208800-1
Dust Cap / Cover - Chain - Dust Cap - Receptacle - Shell Size 11 - Thermoplastic Body.
1-968857-1
AMP MCP 2.8, CONTACT SWS
1-967325-3
2,5MM BU-GEH 2P
50-84-2060
Conn Housing F 6 POS Crimp ST Cable Mount MLX™ Carton