Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1375820-0
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C
CST-100 II HOUSING 10 POS
Product Highlights:
- CST-100 II Housings
- Number of Positions = 10
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
113758200
IN STOCK:
27,216
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3142
$31.420
500
$0.2349
$117.450
2,500
$0.2273
$568.250
5,000
$0.2244
$1,122.000
7,500
$0.2222
$1,666.500
25,000
$0.2199
$5,497.500
50,000
+
$0.2177
$10,885.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides
Accessories
1-641215-0
10P MTA100 HDR ASSY FL/ST 30AU
4-641215-0
10P MTA100 HDR ASSY FL/ST 30AU
1-641216-0
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
1-644897-0
MTA, CST-100 II, MT-6 and SL Connectors and Headers
4-641216-0
10P MTA100 HDR ASSY FL/RA LF
1-640452-0
10P MTA100 HDR ASSY SQ STR
1-640453-0
10P MTA100 HDR ASSY SQ R/A
1-640454-0
10P MTA100 HDR ASSY SQ STR POL
1-640455-0
10P MTA100 HDR ASSY SQ R/A POL
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
1-640457-0
10P MTA100 HDR ASSY SQ R/A F/L
4-644897-0
10P CST100 SHRD HDR ASSY LF
4-647108-0
10P MTA100 HDR ASSY 30AU LF
4-647168-0
10P MTA100 HDR ASSY SM 30AU LF
1-641213-0
MTA-100 HEADER ASSEMBLY, POLARIZED, NOTCHED, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATE ...
1-647166-0
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
4-641213-0
10P MTA100 HDR ASSY PO/ST LF
4-641214-0
10P MTA100 HDR ASSY PO/RA LF
4-644456-0
10P MTA100 HDR ASSY (NARROW)
4-644457-0
10P MTA100 HDR ASSY R/A NARROW
4-644694-0
10P MTA100 R/A HDR RETENTIVE
4-644695-0
10P MTA100 STR HDR RETENTIVE
4-647050-0
10P MTA100 HDR ASSY F/L HITEMP
4-647166-0
10P MTA100 HDR ASSY,SM,FL,LF
4-647609-0
10P MTA100 HDR ASSY F/L LF
4-644892-0
10P CST100 SHRD HDR ASSY LF