Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1375820-6
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
16
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C
CST-100 II HOUSING 16 POS
Product Highlights:
- CST-100 II Housings
- Number of Positions = 16
- Mating Type = Receptacle
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
113758206
IN STOCK:
1,083
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5744
$28.720
500
$0.4726
$236.300
1,000
$0.4528
$452.800
2,500
$0.4291
$1,072.750
5,000
$0.4182
$2,091.000
7,500
$0.4119
$3,089.250
10,000
$0.4057
$4,057.000
15,000
+
$0.3996
$5,994.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
Accessories
1-640452-6
MTA-100 HEADER ASSEMBLY, PLAIN, .025 SQUARE STRAIGH POST, TIN PLATED
1-640453-6
16P MTA100 HDR ASSY SQ R/A
1-640454-6
Header - Male Pin - 16 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Cable/Wire - 5A ...
1-640455-6
16P MTA100 HDR ASSY SQ R/A POL
1-640456-6
16P MTA100 HDR ASSY F/L SQ STR
1-640457-6
16P MTA100 HDR ASSY SQ R/A F/L
4-644456-6
16P MTA100 HDR ASSY (NARROW)
1-641215-6
16P MTA100 HDR ASSY FL/ST 30AU
4-641215-6
16P MTA100 HDR ASSY FL/ST 30AU