help desk software
DATA SHEET

1-1375820-8

TE Connectivity / AMP Brand

CST-100 II HOUSING 18 POS .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1375820-8
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
18
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C
The TE Connectivity / AMP Brand part 1-1375820-8 is a CST-100 II housing with 18 positions. This housing is designed to provide a reliable and secure connection for various applications. It is made from high-quality materials to ensure durability and longevity. The 18 positions allow for easy and efficient connectivity, making it ideal for use in a wide range of industries. Whether you need to connect wires, cables, or other components, this housing is a dependable choice. Trust TE Connectivity / AMP Brand for top-quality products that deliver performance and reliability.
Product Highlights:
  • CST-100 II Housings
  • Number of Positions = 18
  • Mating Type = Receptacle
  • Wire-to-Board Application
  • 2.54 mm Contact Centerline Spacing
Search Keywords:
113758208
IN STOCK: 4,938
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
4500
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7794
$38.970
1,000
$0.5264
$526.400
2,500
$0.5211
$1,302.750
4,500
$0.4864
$2,188.800
9,000
$0.4450
$4,005.000
13,500
$0.4405
$5,946.750
18,000 +
$0.4361
$7,849.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Older Equivalent
1-770602-8
1-770602-8
VIEW PRODUCT
Tools/3D Models