Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1375820-9
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
19
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
CST-100 II HOUSING 19 POS
Search Keywords:
113758209
This product is discontinued, but still in stock
IN STOCK:
1,656
Ships today, if you order in
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.595
$29.750
500
$0.568
$284.000
1,000
$0.559
$559.000
3,000
$0.551
$1,653.000
6,000
$0.543
$3,258.000
9,000
$0.535
$4,815.000
12,000
+
$0.526
$6,312.000
Product Guides
CUSTOMERS
ALSO BOUGHT
50148-8100
Contact SKT Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
50147-8100
Contact PIN Crimp ST Cable Mount 20-22AWG Mizu-P25™ Waterproof Bag Automotive
52213-0211
Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray
52266-0211
Conn Housing M 2 POS 2.5mm Crimp ST Cable Mount Mizu-P25™ Automotive Tray