help desk software

1-1375875-0

TE Connectivity / Amp Brand

PLUG HSG,24POS,0.8MM MICRO INT

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1-1375875-0
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Package Type:
Pack
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 85 °C
PLUG HSG,24POS,0.8MM MICRO INT
Search Keywords:
113758750
IN STOCK: 50
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.6695
$33.475
500
$0.4679
$233.950
1,000
$0.4280
$428.000
2,500
$0.4079
$1,019.750
5,000
$0.3762
$1,881.000
7,500
$0.3743
$2,807.250
10,000
$0.3724
$3,724.000
15,000 +
$0.3706
$5,559.000
Please Note: Item may be subject to tariff fee if shipping within the United States