help desk software
DATA SHEET

1-1393028-2

TE Connectivity / AMP Brand

IACM-5E = SLIM PCB MONT,5VDC Logic-AC ip .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393028-2
Alias/AKA:
IACM-5E
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Technology:
Electromechanical
Typical Input Voltage:
24,24 VDC|VAC
Maximum Input Voltage:
36,36 VDC|VAC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
IACM-5E = SLIM PCB MONT,5VDC Logic-AC ip
Product Highlights:
  • Input/Output Module
  • Relay Type = Solid State Input/Output Module
  • IACM Series
  • Switch Arrangement = 1 Form A (SPST-NO)
  • Current Rating = 0.05 Amps.
Search Keywords:
113930282
IN STOCK: 277
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.26
$24.260
10
$21.51
$215.100
25
$20.98
$524.500
50
$20.67
$1,033.500
100
$20.36
$2,036.000
150
$20.05
$3,007.500
200 +
$19.75
$3,950.000
Tools/3D Models