help desk software
DATA SHEET

1-1393028-9

TE Connectivity / AMP Brand

I/O Module Relays Input Module 68mA 4000Vrms Thru-Hole

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393028-9
RoHS:
No
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Technology:
Electromechanical
Typical Input Voltage:
N/A
Maximum Input Voltage:
-32,32 VDC
Minimum Load Voltage:
N/A
Maximum Load Voltage:
30 VDC
Maximum Load Current:
50 mA
I/O Isolation Voltage:
4000 Vrms
Mounting:
Through Hole
Operating Temperature:
-30 to 80 °C
Life Cycle:
Discontinued
I/O Module Relays Input Module 68mA 4000Vrms Thru-Hole
Search Keywords:
113930289
   This product is not in stock and cannot be back-ordered
  Possible Replacement options available.  See Alternatives
MOQ for out of Stock Qty:
50
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Possible Replacement
IDCM-24F
IDCM-24F
VIEW PRODUCT
Tools/3D Models
Product Guides