1-1393030-4
TE Connectivity / AMP BrandSSRD-240D25 = PANEL MOUNT,25A,240VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393030-4
Alias/AKA:
SSRD-240D25
RoHS:
Yes
HTS:
8536490075
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Box
Output Type:
AC
Maximum Output Voltage:
280(RMS) V
Maximum Output Current:
40(RMS) A
Output Device:
SCR
Input Type:
DC
Input Voltage:
15 V
Mounting:
Screw
Circuit Arrangement:
2 Form A
Dimension:
57.15 x 44.45 x 22.6 mm
The TE Connectivity / P&B SSRD-240D25 is a high-quality solid state relay, designed for reliable performance in industrial applications. This 8-pin hockey puck style relay features a 34mA 15V DC input and a 40A 280V AC output, making it ideal for controlling high power loads with precision. With a durable construction and efficient operation, this SSRD-240D25 relay is a versatile and dependable solution for your electrical control needs.
Product Highlights:
- Dual AC Output
- Relay Type = Solid State
- SSRD Series
- Switch Arrangement = (2) x 1 Form A (SPST-NO)
- Current Rating = 25 Amps.
Search Keywords:
113930304
IN STOCK:
40
Can Ship immediately
On Order:
400
can ship 1/20/25
MOQ for out of Stock Qty:
50
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$50.94
$50.940
10
$49.94
$499.400
25
$49.05
$1,226.250
50
$48.47
$2,423.500
100
$47.98
$4,798.000
150
$47.50
$7,125.000
200
+
$47.03
$9,406.000
Tools/3D Models
Product Guides