1-1393118-5
TE Connectivity / AMP BrandElectromechanical Relay 32VDC 10A SPST-NO (38.89x35.71)mm THT Industrial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-1393118-5
RoHS:
Yes
HTS:
8536410050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
32 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
10 A
Mounting:
Through Hole
Termination Style:
0.187Quick Connect/Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-45 to 70 °C
Coil Resistance:
N/A
End of Life:
Final orders must be placed by 11/29/2024
Electromechanical Relay 32VDC 10A SPST-NO (38.89x35.71)mm THT Industrial Relay
Search Keywords:
113931185
End of Life: Final orders must be placed by 11/29/2024
IN STOCK:
4
Can Ship immediately
On Order:
300
can ship 3/26/25
MOQ for out of Stock Qty:
38
Factory Lead-Time
48 Weeks
Quantity
Unit Price
Ext. Price
1
$61.47
$61.470
10
$42.51
$425.100
25
$42.08
$1,052.000
38
$41.66
$1,583.080
75
$41.24
$3,093.000
113
$40.83
$4,613.790
150
+
$40.42
$6,063.000
Product Guides